Texas Instruments SN74AC132/SN74AC132-Q1 Quad 2-Input NAND Gates
Texas Instruments SN74AC132/SN74AC132-Q1 Quad 2-Input NAND Gates contains four independent 2-input NAND gates. Each gate performs the Boolean function Y = /A×/B. All inputs have a Schmitt-trigger architecture to support slow transitioning or noisy input signals. These devices have a wide operating range of 1.5V to 6V and have inputs that accept voltages up to 6V. The Texas Instruments SN74AC132-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Wide operating range of 1.5V to 6V
- Inputs accept voltages up to 6V
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- Maximum tpd of 7.7ns at 5V, 50pF load
Applications
- Alarm or tamper detect circuit
- S-R latch
Datasheets
Functional Block Diagram
Publicerad: 2025-09-29
| Uppdaterad: 2025-10-03