Texas Instruments SN74AC125/SN74AC125-Q1 Quad 2-Input AND Gates
Texas Instruments SN74AC125/SN74AC125-Q1 Quad 2-Input AND Gates contain four independent buffers with 3-state outputs. Each gate performs the Boolean function Y = A in positive logic and has an independent active-low output enable. These devices have a wide operating range of 1.5V to 6V and inputs that accept voltages up to 6V. The Texas Instruments SN74AC125-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Wide operating range of 1.5V to 6V
- Inputs accept voltages up to 6V
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- Maximum tpd of 6.6ns at 5V, 50pF load
Applications
- Drive an indicator LED
- Redrive a digital signal
- Drive a transmission line
- Hold a signal during controller reset
Datasheets
Functional Block Diagram
Publicerad: 2025-09-26
| Uppdaterad: 2025-10-08