Texas Instruments OPA2810DGKEVM Evaluation Module
Texas Instruments OPA2810DGKEVM Evaluation Module demonstrates the functionality and versatility of the dual-channel OPA2810 amplifier in the DGK (VSSOP-8) package. The OPA2810 FET-input, voltage-feedback operational amplifier provides an extremely low input bias current. The OPA2810DGKEVM uses onboard connectors, allowing ease of use to signal sources, test instruments, and power supply. The Evaluation Module is also configured for easy connection with common 50Ω laboratory equipment at its inputs and outputs.The OPA2810DGKEVM has a total onboard load of 2kΩ for each amplifier. These individual amplifiers are configured for single-ended input with a non-inverting signal gain of 1V/V. The device is easily configured for other functions, gains, and single- or split-supply operation.
Features
- Configured for split-supply operation and easily modified for single supply
- Configured for unity-gain non-inverting configuration and easily modified for inverting gain configuration
- Options to configure in different gains and active filter configurations via simple BOM change
- Simple interface to the inputs and outputs through the SMA connectors
3D Layout
Publicerad: 2018-10-19
| Uppdaterad: 2025-03-10