Texas Instruments MSP-TS430PZ100D Target Development Board

Texas Instruments MSP-TS430PZ100D Target Development Board is a standalone 100-pin ZIF socket target board. The board is used to program and debug the MSP430 MCU in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The MSP-TS430PZ100D development board supports MSP430FR69xx FRAM MCUs in a 100-pin LQFP package.

Features

  • Unified FRAM Memory for lowest power, fastest non-volatile memory
  • Ultra-low-leakage 130nm Process technology
  • Enhanced MSP430 DNA with Power gating and load adaptive LDO
  • Integrated analog and digital peripherals to lower cost and simplify design for applications including flow metering: Integrated LCD Driver, Extended Scan Interface

Kit Contents

  • 2 MSP430FR6989IPZ MCU
  • 100-pin Target Board
Publicerad: 2017-09-27 | Uppdaterad: 2022-06-21