Texas Instruments MMBZxVAL Dual Channel Zener Diode
Texas Instruments MMBZxVAL Dual Channel Zener Diode offers 30kV ESD protection, unidirectional or single-channel bidirectional ESD in a common anode configuration. This Zener diode features relatively low capacitance and low leakage, making it suitable for high-speed applications. The MMBZxVAL diode operates at a -55°C to 150°C temperature range. This dual-channel diode is packaged in a SOT-23 form factor, providing two channels of robust transient protection in a compact and space-efficient design. The MMBZxVAL zener diode is ideal for overvoltage protection, CAN/LIN transient suppression, dual-channel unidirectional protection, or single-channel bidirectional protection.
Features
- IEC 61000-4-2 ESD protection:
- ±30kV contact discharge
- ±30kV air-gap discharge
- IEC 61643-321 surge protection up to 1.7A (10/1000µs)
- 50nA (maximum) low leakage current
- -55°C to 150°C opertaing temperature range
- Leaded packages used for Automatic Optical Inspection (AOI)
- DBZ (SOT-23, 3) package in 2.92mm x 2.37mm dimensions
Applications
- Overvoltage protection
- CAN/LIN transient suppression
- Dual channel unidirectional or single channel bidirectional
Functional Block Diagram
Publicerad: 2025-11-28
| Uppdaterad: 2025-12-17