Texas Instruments MMBZ30VCL/MMBZ30VCL-Q1 ESD Protection Diode
Texas Instruments MMBZ30VCL/MMBZ30VCL-Q1 ESD Protection Diode is a dual-channel unidirectional or single-channel bidirectional ESD in a common cathode configuration. The device’s low capacitance and low leakage features enable it to be used in high-speed applications. The low dynamic resistance allows low clamping voltage to help protect systems against transient events. The MMBZ30VCL/MMBZ30VCL-Q1 is packaged in the SOT-23, providing two channels of robust transient protection in one space-efficient form factor. The Texas Instruments MMBZ30VCL-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Ultra-low I/O capacitance of 4.5pF (typ.)
- Low leakage current of < 25nA
- Unidirectional ESD protection for two channels or bidirectional for one channel
- Temperature range of –55°C to +150°C
- IEC 61000-4-2 ESD protection
- ±30kV contact discharge
- ±30kV air-gap discharge
- Leaded packages used for automatic optical inspection (AOI)
Applications
- General purpose IO protection
- Industrial control networks
- DeviceNet
- Smart distribution systems
- Audio
- Telecommunications
Typical Application
Datasheets
Additional Resource
Publicerad: 2025-03-13
| Uppdaterad: 2025-05-06