Texas Instruments LP5910 Ultra Low-Noise Linear Regulators
Texas Instruments LP5910 Ultra-Low-Noise Linear Regulators are capable of supplying up to 300mA of output current. These regulators are designed to meet the requirements of RF and analog circuits. The devices provide low noise, high PSRR, low quiescent current, and superior line transient and load transient response. Using an innovative design technique the LP5910 offers class-leading noise performance without a noise bypass capacitor and with the option for remote output capacitor placement. Each device contains a reverse current protection circuit that prevents a reverse current flow through the LDO to the IN pin when the input voltage is lower than the output voltage.Features
- 1.3V to 3.3V Input voltage range
- 0.8V to 2.3V Output voltage range
- 300mA Output current
- 75dB at 1kHz PSRR
- ±2% Output voltage tolerance
- 120mV (Typical) Low dropout
- 12µA Very low IQ (Enabled, no load)
- 12µVRMS Low output-voltage noise
- Stable with ceramic input and output capacitors
- Thermal overload protection
- Short-circuit protection
- Reverse current protection
- Automatic output discharge for a fast turnoff
Applications
- Mobile phones, tablets
- Digital cameras and audio devices
- Portable and battery-powered equipment
- Portable medical equipment
- Virtual reality
- RF, PLL, VCO, and clock power supplies
- IP Cameras
Functional Block Diagram
Publicerad: 2016-02-04
| Uppdaterad: 2022-03-11