Texas Instruments LP5890EVM Evaluation Module

Texas Instruments LP5890EVM Evaluation Module is engineered to evaluate the characteristics, operation, and usage of the LP5890 matrix LED display driver. The LP5890 is a highly integrated, common cathode matrix LED display driver with 48 constant current sources and 16 scanning FETs. The TI LP5890EVM works with a host controller, the MSP430F5529 LaunchPad™.

Features

  • 48 current source channels from 0.2mA to 20mA
  • 16 scan line switches with 190mΩ RDS(ON)
  • Ultra-low power consumption
  • High-speed and low EMI continuous clock series interface (CCSI)

Applications

  • LED digital signage
  • Keyboard and gaming accessories
  • Major and smart home appliances
  • Smart speaker, wired and wireless speaker
  • Audio mixer, DJ equipment, and broadcast
  • Access equipment, switches, and servers

PCB Layout

Texas Instruments LP5890EVM Evaluation Module
Publicerad: 2023-01-23 | Uppdaterad: 2025-03-06