Texas Instruments LP5813-12xEVM Evaluation Modules

Texas Instruments LP5813-12xEVM Evaluation Modules evaluate the features of the LP5813 and LP5812 4 x 3 matrix RGB LED drivers with autonomous control. The LP5813 drivers include a synchronous boost function and can drive up to 12 LED dots with four output pins. The LP5812 drivers do not include a synchronous boost function. These modules include LP5813 and LP5812 drivers in a single board, which can be evaluated using the USB2ANY connector and jumper setting. The LP5813-12xEVM modules are used in e-cigarettes, earbuds, smart speakers, video doorbells, EV chargers, and factory automation.

Features

  • LP5813 synchronous boost RGB LED drivers
  • LP5812 RGB LED drivers
  • WCSP/WSON package
  • I2C input and power supply from USB2ANY interface adapter
  • LP581x GUI controls the EVM

Applications

  • Portable and wearable electronics:
    • E-cigarettes
    • Earbuds
    • Charging cases
  • Gaming and home entertainment:
    • Smart speakers
    • RGB mouses
    • Video doorbells
  • Industrial HMI:
    • EV chargers
    • Factory automation

Kit Contents

  • LP5813/LP5812 evaluation module
  • USB2ANY interface adapter with ribbon cables and USB cable
Publicerad: 2024-01-10 | Uppdaterad: 2024-05-02