Texas Instruments LMH0397 3G-SDI Bidirectional I/O
Texas Instruments LMH0397 3G-SDI Bidirectional I/O can be configured either in input mode as an adaptive cable equalizer or as a dual cable driver in output mode. This feature allows system designers to use a single BNC either as an input or output port to simplify HD-SDI video hardware designs. The included integrated reclocker locks to all supported SMPTE data rates up to 2.97Gbps in both modes. The bidirectional I/O has an on-chip 75Ω termination and return loss compensation network that meets the stringent SMPTE return loss requirements. An additional 75Ω driver output allows the LMH0397 to support a variety of system functions. In EQ (Equalizer) Mode, the second 75Ω driver can be used as a loop-through output. In CD (Cable Driver) Mode, the 75Ω driver can be used as a second fan-out cable driver. The host-side 100Ω driver can also be used as a loopback output in CD Mode for monitoring purposes.Features
- User-configurable adaptive cable equalizer or cable driver with integrated reclocker
- Supports ST-424 (3G), ST-292 (HD), and ST-259 (SD)
- Compatible with DVB-ASI and AES10 (MADI)
- Integrated reclocker locks to SMPTE rates of 2.97Gbps, 1.485Gbps, or Divide-by-1.001 sub rates and 270Mbps
- On-chip 75Ω termination and return loss compensation network
- EQ (Equalizer) mode
-
- Adaptive cable equalizer with integrated reclocker
- 100Ω Output driver with de-emphasis
- Reclocked 75Ω loop-through output
- EQ Mode cable reach (Belden 1694A, SDI_OUT disabled)
- 200m at 2.97Gbps
- 300m at 1.485Gbps
- 600m at 270Mbps
- CD (Cable Driver) mode
- Dual differential output cable drivers with integrated reclocker
- Adaptive PCB input equalizer
- Reclocked 100Ω loopback output
- Automatic pre-emphasis and slew rate control on 75Ω outputs
- Polarity inversion on 75Ω and 100Ω outputs
- Automatic power saving in absence of input signal
- 25mW (Typical) power dissipation
- Power-down control through ENABLE pin
- Single 2.5V supply
- EQ Mode power dissipation of 275mW (typical)
- CD Mode power dissipation of 290mW (typical)
- Programmable through pins, SPI, or SMBus interface
- –40°C to +85°C Operating temperature range
- 5mm × 5mm, 32-Pin WQFN package
- Pin compatible with the LMH1297 for easy upgrade to 12G-SDI
Applications
- SMPTE-Compatible Serial Digital Interface (SDI)
- Broadcast video routers, switchers, distribution amplifiers, and monitors
- IP Media gateway
- Digital video processing and editing
Simplified Block Diagram
Publicerad: 2017-09-07
| Uppdaterad: 2022-06-01