Texas Instruments LM53600-Q1/LM53601-Q1 Synchronous Buck Regulators
Texas Instruments LM53600-Q1/LM53601-Q1 Synchronous Buck Regulators are optimized for automotive applications, providing an output voltage of 5V, 3.3V, or an adjustable output. Load current up to 650mA is supported by the Texas Instruments LM53600-Q1, while the LM53601-Q1 supports up to 1000mA. Advanced high-speed circuitry allows each of these devices to regulate from an input of 18V to an output of 3.3V at a fixed frequency of 2.1MHz. Innovative architecture allows the device to regulate a 3.3V output from an input voltage of only 3.8V. The input voltage range up to 36V, with transient tolerance of up to 42V, eases input surge protection design.Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results
- –40°C to 125°C ambient operating temperature range (grade 1)
- Device HBM classification level 2
- Device CDM classification level C5
- –40°C to 150°C junction temperature range (available)
- 3.55V to 36V (with transient to 42V) wide operating input voltage
- Spread spectrum option available
- 2.1MHz fixed switching frequency
- 23µA low quiescent current
- 1.8µA shutdown current
- Adjustable, 3.3V, or 5V output
- Maximum current load (650mA for LM53600-Q1, 1000mA for LM53601-Q1)
- Pin-selectable forced PWM mode
- RESET output with filter and delay release
- External frequency synchronization
- Internal compensation, soft start, current limit, and UVLO
- 10-lead, 3mm × 3mm SON package with wettable and non-wettable flanks
Applications
- Automotive camera applications
- Automotive driver assistance systems
- Automotive body applications
Adjustable Version Block Diagram
Fixed Version Block Diagram
Publicerad: 2016-04-20
| Uppdaterad: 2025-03-06