Texas Instruments LM2776 CMOS Charge-Pump Voltage Converter
Texas Instruments LM2776 CMOS Charge-Pump Voltage Converter inverts a positive voltage in the range of 2.7V to 5.5V to the corresponding negative voltage. The LM2776 uses three low-cost capacitors to provide 200mA of output current. This is done without the cost, size, and electromagnetic interference (EMI) related to inductor-based converters. With an operating current of only 100µA and operating efficiency greater than 90% at most loads, the LM2776 provides ideal performance for battery-powered systems requiring a high power negative power supply.Features
- Input Voltage: 2.7V to 5.5V
- 200mA Output Current
- Inverts Input Supply Voltage
- Low-Current PFM Mode Operation
- 2MHz Switching Frequency
- Greater than 90% Efficiency
- Current Limit and Thermal Protection
- No Inductors
Applications
- Operational Amplifier Power Supplies
- Interface Power Supplies
- Data Converter Supplies
- Audio Amplifier Power Supplies
- Portable Electronic Devices
Functional Block Diagram
Publicerad: 2015-08-24
| Uppdaterad: 2022-03-11