The device is designed with the low-power 45nm RFCMOS process from Texas Instruments. This solution facilitates unprecedented levels of integration in a tiny form factor.
The TI IWR1843AOP is an excellent answer for low-power, self-monitored, ultra-accurate radar systems in industrial applications, such as building automation, drones, factory automation, material handling, traffic monitoring, and surveillance.
Features
- FMCW transceiver
- Integrated four receivers and three transmitters Antennas-On-Package (AOP)
- Integrated PLL, transmitter, receiver, Baseband, and ADC
- 76GHz to 81GHz coverage with 4GHz available bandwidth
- Ultra-accurate chirp engine based on fractional-N PLL
- TX Effective isotropic radiated power (EIRP) of 16dBm
- RX Effective isotropic noise figure of 10dB (76GHz to 81GHz)
- Phase noise at 1MHz:
- -95dBc/Hz (76GHz to 77GHz)
- -93dBc/Hz (77GHz to 81GHz)
- Built-in calibration and self-test (monitoring)
- Arm® Cortex®-R4F-based radio control system
- Built-in firmware (ROM)
- Self-calibrating system across process and temperature
- Arm Cortex-R4F microcontroller for object tracking and classification and interface control
- Supports autonomous mode (loading user application from QSPI flash memory)
- Host interface
- CAN (two instances, one being CAN-FD)
- Other interfaces available to user application
- Up to 6 general purpose ADC channels
- Up to 2 SPI ports
- Up to 2 UARTs
- I2C
- GPIOs
- 2-lane LVDS interface for raw ADC data and debug instrumentation
- C674x DSP for FMCW signal processing
- On-chip Memory of 2MB RAM
- Device Security (on select part numbers)
- Secure authenticated and encrypted boot support
- Customer programmable root keys, symmetric keys (256 bit), Asymmetric keys (up to RSA-2K) with key revocation capability
- Crypto software accelerators - PKA, AES (up to 256 bit), SHA (up to 256 bit), TRNG/DRGB
- Functional safety targeted for SIL-2
- IWR1843AOP advanced features
- Embedded self-monitoring with no host processor involvement
- Complex baseband architecture
- Embedded interference detection capability
- Programmable phase rotators in transmit path to enable beam forming
- Power management
- Built-in LDO network for enhanced PSRR
- I/Os support dual voltage 3.3V/1.8V
- Clock source
- Supports external oscillator at 40MHz
- Supports externally driven clock (square/sine) at 40MHz
- Supports 40MHz crystal connection with load capacitors
- Easy hardware design
- 0.8mm pitch, 180-pin 15mm x 15mm flip chip BGA package (ALP) for easy assembly and low-cost PCB design
- Small solution size
- Junction Temperature range of -40°C to 125°C
Applications
- Automated door/gate
- Motion detector
- Industrial sensor for measuring range, velocity, and angle
- Tank-level probing radar
- Displacement sensing
- Traffic monitoring
- Proximity sensing
- Security and surveillance
- Factory automation safety guards
- Level Transmitter
- eBike
- Parking barrier
- Off-highway vehicle sensor
- Kick eScooter
- Self-balancing personal transporter
Block Diagram
Functional Block Diagram
Publicerad: 2023-12-28
| Uppdaterad: 2024-01-15