Texas Instruments ISO604x Quad-Channel Digital Isolators

Texas Instruments ISO604x Digital Isolators are reinforced, quad-channel digital isolators for high-bandwidth and clock-sensitive applications. The devices isolate CMOS or LVCMOS digital I/Os while supporting high data rates, low propagation delay, low jitter, and tight channel-to-channel and part-to-part skew.

The ISO604x family supports GPIO, PWM, SPI, and UART signaling, with configurations for different forward and reverse channel directions, default output states, and package options. The TI ISO604x Digital Isolators also include enable pins that place outputs in a high-impedance state, helping support flexible digital isolation designs.

The digital isolators are well-suited for test and measurement, data acquisition, factory automation, and medical and healthcare applications. The ISO604x devices supply a robust SiO2 isolation barrier, reinforced isolation, planned safety-related certifications, and package options for designs that need high channel density and low power consumption.

Features

  • High-bandwidth and clock-sensitive application support
    • Data rate of up to 200Mbps
    • SPI operation up to 27.75MHz at 5V and 25MHz at 3.3V
  • Low timing distortion and skew
    • Propagation delay of 9ns maximum at 5V and 10ns maximum at 3.3V
    • Pulse-width distortion of 1.2ns maximum at 5V and 3.3V
    • Channel-to-channel skew of 1.2ns maximum at 5V and 3.3V
    • Part-to-part skew of 3ns maximum at 5V and 3.3V
  • Functional Safety-Capable planned device with documentation available to aid IEC 61508 system design
  • Low-power operation of 0.635mA maximum per channel at 1Mbps and 3.3V
  • Robust SiO2 isolation barrier with high lifetime at 1061VRMS working voltage
  • Overvoltage-tolerant inputs and default output high or low options
  • Robust EMC performance with system-level ESD, EFT, and surge immunity plus low emissions

Applications

  • Test and measurement
  • Data acquisition
  • Factory automation
  • Medical and healthcare

Specifications

  • Four channels with ISO6041 configuration of 3 forward / 1 reverse
  • Supported protocols of GPIO, PWM, SPI, and UART
  • Supply voltage range of 1.71V to 5.5V
  • Reinforced isolation rating
    • Withstand isolation voltage of 5000VRMS
    • Surge isolation voltage of 10.4kVPK
    • Transient isolation voltage of 7071VPK
    • Working isolation voltage of 1500VRMS
  • Minimum creepage and clearance of 8.15mm
  • CMTI of 100kV/µs minimum and 150kV/µs typical
  • Operating temperature range of -40°C to +125°C
  • Safety-related certifications, planned
    • DIN EN IEC 60747-17 (VDE 0884-17)
    • UL 1577 and CSA CAS Notice No. 5A
    • IEC 62368-1, IEC 61010-1, and GB 4943.1 certifications
  • Package options
    • ISO6041H and ISO6041L Wide-SOIC DW-16 package, 10.3mm x 10.3mm
    • ISO6041H and ISO6041L Wide-SSOP DFP-16 package, 10.3mm x 4.6mm
    • ISO6041H and ISO6041L SSOP DBQ-16 package, 6mm x 4.9mm

Simplified Schematic

Schematic - Texas Instruments ISO604x Quad-Channel Digital Isolators
Publicerad: 2026-06-30 | Uppdaterad: 2026-07-07