Texas Instruments INA293EVM Evaluation Module
Texas Instruments INA293EVM Evaluation Module is small, with ten completely independent boards that the user can break off. The Texas Instruments INA293EVM features ten schematically identical boards for each of the five gain variations and two pinout variations of the INA293, with inputs up to 110V common mode and 5A (onboard shunt) input capability. Each board offers test points for VS, GND, OUT, and a VIN+ and VIN-terminal block. Pads and sockets allow for quick implementation of input filter and output filtering. The board also implements the onboard 2512-size shunt resistor.Features
- Easy to test INA293 with differential voltage or shunt resistor
- Pads and sockets allow quick and easy implementation of SMD filtering
- Breakable panels let customer experiment and test with all gain variants and two-pin-outs
Layout
Publicerad: 2019-12-26
| Uppdaterad: 2024-02-16