Texas Instruments INA2227EVM Evaluation Module

Texas Instruments INA2227EVM Evaluation Module is designed to quickly and easily demonstrate the INA2227. The INA2227 is a dual-channel 16-bit digital current monitor with an I2C/SMBus-compatible interface, compatible with digital bus voltages from 1.2V to 5V. The TI INA2227EVM Evaluation Module supports current measurements up to 10A per channel and arrives with graphical user interface (GUI) support for reading and writing to device registers.

Features

  • GUI support to read and write device registers, as well as view and save results data
  • EVM detached from SCB for custom use cases
  • Multiple EVM support with a single SCB/GUI
  • Conveniently powered from a common micro-USB connector through the SCB

Applications

  • Notebook computers
  • Security cameras
  • Retail automation
  • Power management
  • Battery cell monitors and balancers
  • Rack servers
  • eFuse current and power monitoring

PCB Layout

Location Circuit - Texas Instruments INA2227EVM Evaluation Module
Publicerad: 2025-08-26 | Uppdaterad: 2025-09-09