Texas Instruments HD3SS3412A 4-Ch Differential Switches

Texas Instruments HD3SS3412A 4-Channel High-Performance Differential Switches are high-speed and capable of switching between four differential channels. The HD3SS3412A is designed for switching applications such as two full PCI Express x1 lanes from one source to one of two target locations in a PC or server application. The HD3SS3412A has bi-directional capabilities and supports applications that allow connections between one target and two source devices. The switches have a single control line (SEL pin) which can be used to control the signal path between Port A and either Port B or Port C. The HD3SS3412A MUX/de-MUX type of switch can be used for routing high-speed signals between two different locations on a circuit board. The device is specified to operate from a single supply voltage of 3.3V over the full temperature range of 0°C to 70°C.

Features

  • Wide –3dB differential BW of over 8GHz
  • Excellent dynamic characteristics (at 4GHz)
    • Crosstalk = –35dB
    • Off isolation = –19dB
    • Insertion loss = –1.5dB
    • Return loss = –11dB
  • Bidirectional "MUX/De-MUX" type differential switch
  • Compatible with multiple interface standards operating up to 12Gbps including PCI Express Gen III and USB 3.0
  • VDD Operating range 3.3V ±10%
  • Small 3.5mm × 9.0mm, 42-Pin WQFN package
  • Common industry standard pinout
  • Supports XAUI and SGMII

Applications

  • Desktop and notebook PCs
  • Server and storage area networks
  • PCI Express backplanes
  • Shared I/O ports

Block Diagram

Block Diagram - Texas Instruments HD3SS3412A 4-Ch Differential Switches
Publicerad: 2018-11-15 | Uppdaterad: 2023-07-19