Texas Instruments HCXX-BASE-EVM Evaluation Module
Texas Instruments HCXX-BASE-EVM Evaluation Module is designed to evaluate the performance and functionality of the TPSxHCxx high-side switches. The module is fully equipped to test the TPSxHCxx series, including the TPS2HC08-Q1, TPS2HC16-Q1, TPS1HC08-Q1, TPS1HC03-Q1, and TPS1HC04-Q1 to facilitate device integration into various power system applications.The strategy for the TI HCXX-BASE-EVM is to have a module (daughter card) and a base station (motherboard). The first module in the series is the 2HC08-MOD-EVM. The HCXX-BASE-EVM is developed to be used with an attached voltage supply and output load.
The HCXX-BASE-EVM offers protection features such as overcurrent, short-to-ground, open-load, and short-to-battery detection, which are enabled for use on the evaluation module.
Features
- 3V to 28V operating voltage
- -40 to 125°C ambient operating temperature
- Highly accurate current sense
- Adjustable current limit with an external resistor
- Overcurrent, short-to-ground, open-load, and short-to-battery detection
- OR potentiometer
- Onboard LDO allows for control signal manipulation
- Output jumper to support inductive discharge configurations
- Tested according to AECQ100-12
- Certification of ISO7637-2 and ISO16750-2
Applications
- Multichannel LED drivers, bulb drivers
- Multichannel high-side switches for sub-modules
- Multichannel high-side relay, solenoid drivers
2HC08-MOD-EVM/HCXX-BASE-EVM Overview
Layout
Publicerad: 2025-05-23
| Uppdaterad: 2025-08-26