Texas Instruments ESD851/ESD851-Q1 ESD Protection Diode
Texas Instruments ESD851/ESD851-Q1 Bidirectional ESD Protection Diode is designed to clamp harmful transients such as ESD and surge. The ESD851/ESD851-Q1 is rated to dissipate ESD strikes up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level 4). For surges, the device can clamp 8/20µs surges with peak currents up to 6.5A following the IEC 61000-4-5 standard.This device also features a 4.3pF (typical) IO capacitance, enabling it to protect data lines. The low dynamic resistance and low clamping voltage provide system-level protection against transient events. The Texas Instruments ESD851/ESD851-Q1 is offered in the industry standard, leaded SOD-323 package to enable easy solderability. The ESD851-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- IEC 61000-4-2 ESD protection
- ±30kV contact discharge
- ±30kV air gap discharge
- IEC 61000-4-5 surge protection
- 6.5A (8/20µs)
- Clamping voltage of 71V at 6.5A (8/20µs)
- 4.3pF (typical) IO capacitance
- 37.8V (minimum) DC breakdown voltage
- 10nA (maximum) ultra-low leakage current
- ESD clamping voltage of 56V at 16A TLP
- –55°C to +150°C industrial temperature range
- Industry-standard SOD-323 leaded package (2.5mm × 1.2mm)
Applications
- I/O protection
- Medical and healthcare
- Appliances
- Lighting
- Test and measurement
Functional Block Diagram
Datasheets
Additional Resource
Publicerad: 2024-10-29
| Uppdaterad: 2025-05-06