Texas Instruments ESD801/ESD801-Q1 ESD Protection Diode
Texas Instruments ESD801/ESD801-Q1 Bidirectional ESD Protection Diode is offered in the industry-standard 0402 (DFN-1006) package and provides an IEC 61000-4-2 protection level of 15kV. The device can clamp 8µs/20µs surges with peak pulse currents up to 3A in accordance with the IEC 61000-4-5 standard. The low capacitance and low leakage current help ensure protection against transient events in various systems and applications. This protection in the Texas Instruments ESD801/ESD801-Q1 is key for many applications, such as smaller form factors and faster data speeds, which are becoming more popular over time. The ESD801-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- IEC 61000-4-2 ESD protection
- ±15kV contact discharge
- ±15kV air gap discharge
- IEC 61000-4-5 surge protection of 3A (8µs/20µs)
- 0.3pF (typ.) I/O capacitance
- 1nA (typ.) ultra-low leakage current
- Industry-standard 0402 package
Applications
- Automotive antenna ESD protection
- RF signal ESD protection
- Near Field Communications (NFC)
- Automotive SerDes w/power over coax
- USB Type-C® (short-to-Vbus tolerant)
Functional Block Diagram
Datasheet
Additional Resource
Publicerad: 2025-01-22
| Uppdaterad: 2025-05-06