Texas Instruments ESD562/ESD562-Q1 ESD Protection Diode

Texas Instruments ESD562/ESD562-Q1 Bi-Directional ESD Protection Diode is for RS-485 and RS-422 interface protection. The ESD562/ESD562-Q1 is rated to dissipate ESD strikes beyond the maximum level specified in the IEC 61000-4-2 international standard (±22kV Contact, ±30kV Air-gap). The device can clamp 8/20µs surges with peak pulse currents up to 3A in accordance with the IEC 61000-4-5 standard.

This device features a 1.5pF (typical) IO capacitance, enabling high-speed interface protection. The low clamping voltage in the positive and negative directions helps protect systems against transient events. This protection is critical in industrial systems, which require a high level of robustness and reliability. The Texas Instruments ESD562/ESD562-Q1 is available in a small leaded SOT-23 (DBZ) package. The ESD562-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • IEC 61000-4-5 surge protection
    • 3.5A (8/20µs)
  • IEC 61000-4-2 ESD protection
    • ±22kV contact discharge
    • ±30kV air gap discharge
  • 12V working voltage
  • IO capacitance
    • 1.5pF (typical)
  • Bidirectional polarity to support positive and negative voltage swings
  • A two-channel device provides complete ESD protection with a single component
  • Small, leaded SOT-23 allows low-cost automatic optical inspection (AOI)

Applications

  • End equipment
    • Factory automation and control
    • Building automation
    • Grid infrastructure
    • HVAC systems
    • Security systems
  • Interfaces
    • RS-485
    • RS-422

Typical Application Schematic

Schematic - Texas Instruments ESD562/ESD562-Q1 ESD Protection Diode
Publicerad: 2024-04-16 | Uppdaterad: 2025-05-15