Texas Instruments DRV8424PEVM Driver Evaluation Module (EVM)
Texas Instruments DRV8424PEVM Driver Evaluation Module (EVM) allows easy evaluation of the DRV8424P device. The DRV8424P devices are integrated motor-driver solutions for bipolar stepper or brushed DC motors. The device combines two N-channel power MOSFET H-bridges, integrated current sense, and regulation circuitry. The Texas Instruments DRV8424P devices can be powered with a supply voltage from 4.5 to 33V. A simple PWM control interface allows an external controller to manage the outputs. The decay mode can be selected as a slow, mixed decay, smart tune ripple control, or smart tune dynamic decay current regulation scheme.Features
- 4.5V to 33V operating voltage range
- Up to 4A peak current
- A simple PWM input interface
- Integrated current sense
- Smart tune technology
Board Layout
Publicerad: 2020-11-12
| Uppdaterad: 2024-09-20