Texas Instruments DRV8262/DRV8262-Q1 H-Bridge Motor Drivers

Texas Instruments DRV8262/DRV8262-Q1 H-Bridge Motor Drivers are wide-voltage, high-power H-bridge motor drivers for various industrial applications. The device integrates two H-bridges to drive two DC motors or a bipolar stepper motor. The H-bridges can be paralleled to drive one DC motor with a higher current. The DRV8262 supports up to 16A peak current in the dual H-bridge mode and 32A in the single H-bridge mode. The device also integrates current sensing and regulation, current sense output, and protection circuitry.

Integrated current sensing across the high-side MOSFETs allows the driver to regulate the motor current during startup and high-load events. A current limit can be set with an adjustable external voltage reference. Additionally, the device provides an output current proportional to the motor current for each H-bridge. The integrated sensing uses a current mirror, removing the need for large shunt resistors, saving board area, and reducing system cost.

A low-power sleep mode is provided to achieve ultra-low quiescent current. Internal protection features for the Texas Instruments DRV8262 are provided for supply undervoltage lockout (UVLO), charge pump undervoltage (CPUV), output over current (OCP), and device overtemperature (OTSD).

Features

  • AEC-Q100 qualified for automotive
    • Temperature grade 1 of -40°C to +125°C, TA
  • Functional safety-capable
    • Documentation available to aid functional safety system design
  • Single or dual H-bridge motor driver
    • Drives one or two brushed-DC motors
    • One stepper motor
    • One or two thermoelectric coolers (TEC)
  • Low RDS(ON)
    • 100mΩ HS + LS (dual H-bridge)
    • 50mΩ HS + LS (single H-bridge)
  • High output current capability
    • Dual H-Bridge (24V, 25°C)
      • 8A peak with DDW package
      • 16A peak with DDV package
    • Single H-Bridge (24V, 25°C)
      • 16A peak with DDW package
      • 32A peak with DDV package
  • Pin-to-pin compatible with
    • DRV8252: 48V, H-bridge motor driver
  • 4.5V to 65V operating supply voltage range
  • Programmable interface of operation
    • Phase/Enable ( PH/EN)
    • PWM ( IN/IN)
  • Integrated current sense and regulation
    • Current sensing for high-side MOSFETs
    • Sense output (IPROPI) for each H-bridge
    • ±4% sense accuracy at maximum current
  • Separate logic supply voltage (VCC)
  • Configurable off-time PWM chopping
    • 7, 16, 24 or 32µs
  • Programmable fault recovery method
  • Supports 1.8V, 3.3V, 5.0V logic inputs
  • Low-current sleep mode (3µA)
  • Protection features
    • VM undervoltage lockout (UVLO)
    • Charge pump undervoltage (CPUV)
    • Overcurrent protection (OCP)
    • Thermal shutdown (OTSD)
    • Fault condition output (nFAULT)

Applications

  • Brushed DC motors
  • Factory automation, stepper drives, and robotics
  • Medical imaging, diagnostics, and equipment
  • ATMs, currency counters, and EPOS
  • TEC drivers

Simplified Schematic

Schematic - Texas Instruments DRV8262/DRV8262-Q1 H-Bridge Motor Drivers
Publicerad: 2023-09-06 | Uppdaterad: 2025-05-06