Texas Instruments DRV8245S-Q1LEVM Evaluation Module
Texas Instruments DRV8245S-Q1LEVM Evaluation Module is designed for various automotive applications. The DRV8245S-Q1LEVM helps designers evaluate the operation and performance of the DRV8245-Q1. The DRV8245-Q1 can be configured as a single H-bridge driver or two independent half-bridge drivers. The device implements TI's high-power BiCMOS process technology node to provide excellent power handling and thermal capability. The TI DRV8245S-Q1LEVM evaluation module is AEC-Q100 qualified for automotive applications with protection and diagnostic options.Features
- AEC-Q100 qualified for automotive applications
- 40V Abs max voltage
- Integrated current sense (eliminates shunt resistor)
- Protection/diagnostic features
- EVM firmware field upgradeable without additional hardware
Additional Resources
PCB Layout
Publicerad: 2023-06-27
| Uppdaterad: 2023-07-19