Texas Instruments DLPC8445/DLPC8445V Digital Display Controllers
Texas Instruments DLPC8445/DLPC8445V Digital Display Controllers are part of the TI DLP Products 4K UHD display chipsets. The chipset comprises the display controller (DLPC8445/DLPC8445V), the DLP472TP DMD, and the DLPA3085 or DLPA3082 power management integrated circuit. This solution fits display systems that require high resolution and high brightness in a small form factor. For reliable operation, the DLPC8445 or DLPC8445V display controller must always be used with the DLP472TP DMD and the DLPA3085 or DLPA3082 PMIC per application.Features
- DLPC8445 and DLPC8445V controller using the DLP472TP digital micromirror device (DMD) support
- Up to 4K UHD at 60Hz
- Up to 1080p at 240Hz (2D) and 120Hz (3D)
- Provide a single V-by-One HS video input port with one, two, four, or eight lanes
- Up to 600MHz Pixel clock support
- Up to 3.0Gbps per input transmission rate
- Input formats supported
- RGB and YCbCr
- 4:4:4, 4:2:2
- Internal Arm® processor
- 52 configurable GPIOs
- PWM generator
- Capture and delay timers
- USB 2.0 high-speed controller
- SPI controllers
- I2C controllers
- UART and interrupt controllers
- Warping engine
- 1D and 2D keystone correction
- Embedded partial frame memory for video processing
- Additional image processing
- Overlap color support (DLPC8445V only)
- Variable refresh rate (VRR) support
- DynamicBlack
- HDR10 (PQ and HLG) support
- Frame rate multiplication
- Color coordinate adjustment
- White color temperature adjustment
- Programmable degamma
- Read-side spatial-temporal multiplexing
- Integrated support for 3-D display
- Rolling buffer for reduced frame latency
- Splash screen display
- Serial flash for µP and PWM sequences
- System control
- DMD power and reset driver control
- DMD horizontal and vertical image flip
- JTAG boundary scan test support
- Supports LED- and laser-based projector systems
Applications
- Mobile smart TV
- Mobile projector
- Digital signage
- Laser TV
Functional Block Diagram
Publicerad: 2024-11-05
| Uppdaterad: 2025-02-27