Texas Instruments DLPC4420AEVM Controller Evaluation Module (EVM)
Texas Instruments DLPC4420AEVM Controller Evaluation Module (EVM), when combined with the DLP660TEEVM, DLP780TEEVM, or DLP470TEEVM digital micromirror device (DMD) evaluation modules, can accelerate the prototyping time of DLP 4K UHD system over 2000lumens. The Texas Instruments DLPC4420AEVM provides a solution for driving 4K UHD DMDs while allowing for custom front-end system testing. Combining the DLPC4420AEVM with any of these 4K UHD DMD evaluation modules can display SPLASH, test patterns, or video from an HDMI source on the DMD.Features
- Designed to be used with 4K UHD evaluation modules
- Supports up to 4K UHD at 60Hz or 1080p at 240Hz
- Includes two DLPC4420 controllers, two DLPA100 controller PMIC and motor drivers, and an Altera FPGA
- Power supply, optics, illumination source, and extension cables are not included
- Offers several interface options for USB, I2C, and trigger inputs and outputs
Board Layout
Publicerad: 2024-02-20
| Uppdaterad: 2024-02-28