Texas Instruments DLP4621Q1EVM Evaluation Module (EVM)
Texas Instruments DLP4621Q1EVM Evaluation Module (EVM) is a complete electronic subsystem designed to drive the DLP4621-Q1 automotive chipset. The DLP4621-Q1 chipset consists of a 0.46” DMD (960 x 480), the DLPC231-Q1 DMD controller, and Texas Instruments TPS99001-Q1 PMIC. When combined with optics and LEDs, this evaluation module can be used to demonstrate adaptive driving beams, glare-free beam steering, reflective traffic sign dimming, pedestrian dimming, symbol projection, OEM branding, or other automotive display applications.Features
- Complete DLP4621-Q1 electronic subsystem
- Runs off a single +12V DC power rail
- HDMI and OpenLDI video inputs
- USB interface for communication and configuration
- Windows GUI for configuration and control
Kit Contents
- DLPC231-Q1 DMD controller board
- DLP4621-Q1 DMD board
- LED driver board
- Required cables
Applications
- Augmented reality head-up display (AR HUD)
- Transparent window display
- Adaptive driving beams, glare-free beam steering, reflective traffic sign and pedestrian dimming, symbol projection
Additional Resources
Board Layout
Publicerad: 2024-06-10
| Uppdaterad: 2025-03-10