Texas Instruments DEM-FDA-DGN-EVM Amplifier Evaluation Module

Texas Instruments DEM-FDA-DGN-EVM Amplifier Evaluation Module (EVM) is an unpopulated evaluation module for fully differential amplifiers (FDA) in the DGN (HVSSOP) package. This evaluation module is designed following high-speed performance specifications and Texas Instruments FDAs with output common-mode (Vocm) control and power down (PD) functionality. The evaluation module enables quick and efficient lab testing of TI High-Speed FDAs using 50Ω SMA connectors for use with lab equipment. The schematic considers all necessary connectors, including power and signal connections, to perform lab measurements. The evaluation module is configured for single-ended input and single-ended output when populated according to the schematic; the evaluation module can accommodate fully differential behavior with proper configuration. The output transformer enables single-ended output for easy interfacing with test equipment, and there are external SMA connectors for output common-mode and power-down control.

Features

  • Split or single-supply configuration
  • Configurable gain and feedback network with optional compensation capacitors
  • Supports single-ended or differential inputs
  • Designed for easy connection to standard 50Ω input and output impedance lab equipment
  • Inputs, outputs, and control signals all include SMA connectors for high-speed operation

Board Layout

Mechanical Drawing - Texas Instruments DEM-FDA-DGN-EVM Amplifier Evaluation Module
Publicerad: 2022-04-18 | Uppdaterad: 2022-08-05