Texas Instruments DAC81416-08EVM Evaluation Module
Texas Instruments DAC81416-08EVM Evaluation Module is designed to easily demonstrate the functionality and versatility of the DAC81416 and DAC81408 DACs. The DAC81416-08EVM features the installed DAC81416. The TI DAC81416-08EVM offers on-board support for VDD (5V) and VIO (3.3V or 1.8V) through USB. Furthermore, the evaluation module has optional circuits and jumpers to configure the device for various applications.Features
- On-board VDD (5V) and VIO (3.3V or 1.8V) support via USB
- On-board FT4232 easily writes to the DAC using the DAC81416-08EVM GUI
- Configurable circuit to evaluate the DAC81416
- External SPI connections are available
Applications
- Inter-DC interconnect (long-haul, submarine)
- Inter-DC interconnect (metro)
- Optical module
- Semiconductor test
- Lab and field instrumentation
- Data acquisition (DAQ)
Kit Contents
- DAC81416-08EVM board
- USB micro-B plug to USB-A plug cable
Theory of Operation Block Diagram
Layout
Publicerad: 2024-09-10
| Uppdaterad: 2024-09-18