Texas Instruments DAC5652A 10-Bit Digital-to-Analog Converter (DAC)
Texas Instruments DAC5652A 10-Bit Digital-to-Analog Converter (DAC) is a monolithic, dual-channel, 10-bit, high-speed digital-to-analog converter (DAC) with an on-chip voltage reference. Operating with update rates of up to 275MSPS, the DAC5652A offers exceptional dynamic performance and tight-gain and offset-matching characteristics. These characteristics make it suitable for I/Q baseband or direct IF communication applications.Features
- 10-Bit Dual transmit DAC
- 275MSPS Update rate
- 3.0V to 3.6V Single supply
- 80dBc at 5MHz High Spurious-Free Dynamic Range (SFDR)
- 78dBc at 15.1MHz and 16.1MHz high Third-Order Two-Tone Intermodulation (IMD3)
- Independent or single resistor gain control
- Dual or interleaved data
- On-chip 1.2V reference
- 290mW Low power
- 9mW Power-down mode
- Packages
- 48-Pin Thin-Quad Flat Pack (TQFP)
- 48-Pin Very-Thin-Quad Flat No-Leads (VQFN)
Applications
- Cellular base transceiver station transmit channel
- CDMA: W-CDMA, CDMA2000, IS-95
- TDMA: GSM, IS-136, EDGE/UWC-136
- Medical/Test instrumentation
- Arbitrary Waveform Generators (ARB)
- Direct Digital Synthesis (DDS)
- Cable Modem Termination System (CMTS)
Functional Block Diagram
Publicerad: 2018-10-17
| Uppdaterad: 2023-07-11