Texas Instruments CDC6CEVM Evaluation Module
Texas Instruments CDC6CEVM Evaluation Module is configured to evaluate the operation of the CDC6C low-power LVCMOS BAW oscillator. The TI CDC6EVM can be a flexible clock source for compliance testing, performance evaluation, and initial system prototyping. The onboard edge-launch SMA ports supply access to the CDC6C's configurable clock output, which enables the device to interface with test equipment and reference boards using commercially available coaxial cables, adapters, or baluns (not included).Features
- Contains footprints for four standard LVCMOS oscillator packages - DLE/DLN (3.2mm x 2.5mm), DLF (2.5mm x 2.0mm), DLX/DLR (2.0mm x 1.6mm), and DLY (1.6mm x 1.2mm)
- Onboard voltage regulators to generate standard supply voltages (1.8V, 2.5V, 3.3V)
- Can be powered using USB only, option for external power supply
Applications
- Medical disposables
- Cable identification
- Asset tracker
- Energy infrastructure
- Connected peripherals and printers
- Counterfeit hardware detection
Specifications
- Supports standard frequencies from 1MHz to 200MHz
- ±50ppm total frequency stability inclusive of all factors, including 10 years of aging
- Low power consumption of 5.7mA typical at 25MHz
- Low jitter of <1ps RMS jitter for Fout ≥ 10MHz
- Operating temperature range of -40°C to +105°C
Required Equipment
- DC power supply or USB power supply
- Oscilloscope
- Signal analyzer (optional)
Connection Diagram
Layout
Publicerad: 2025-02-03
| Uppdaterad: 2025-02-07