Texas Instruments CC31XXEMUBOOST Advanced Emulation BoosterPack™

Texas Instruments CC31XXEMUBOOST Advanced Emulation BoosterPack™ is an accessory for the SimpleLink™ Wi-Fi® CC3100 wireless network processor BoosterPack plug-in module. This BoosterPack can be used to flash updates to the CC3100BOOST. The engineer can use the CC3100 radio tool for RF performance evaluation. The engineer can also use the Texas Instruments SimpleLink™ Studio for CC3100 for MCU software development. This Internet-on-a-chip™ solution contains all the user needs to easily create IoT solutions – security, quick connection, cloud support, publicly available documentation, E2E support forums, etc.

Features

  • 802.11 b/g/n station and access point roles with fully integrated radio, baseband and MAC.
  • High performance and easy hardware design
  • Single-chip Wi-Fi MCU: Wi-Fi network processor + Arm® Cortex®-M4 MCU integrated into one chip, including RF reference design
  • Smaller footprint, reduced solution BOM
  • Embedded TCP/IP stack and Wi-Fi driver transparent to the application user
  • Easy and quick software design
  • Internet protocols include mDNS, DNS, SSL/TLS, and web server (HTTP)
    • Extended protocol examples including MQTT messaging and SMTP e-mail
  • Easy implementation of IP applications such as service discovery, e-mail, instant messaging, and security
  • Embedded hardware crypto engine and TLS/SSL Internet security
  • Quickly enable TLS to secure link (< 200ms)
  • Flexible connection (provisioning) methods, including access point mode, WPS, and SmartConfig™ technology
  • Ensures Wi-Fi connection in headless applications with multiple options
  • Low-power radio and advanced low-power modes
  • Enables battery-operated devices
Publicerad: 2017-03-17 | Uppdaterad: 2022-04-19