Texas Instruments CC2564MODNEM Dual-Mode Bluetooth Evaluation Board
Texas Instruments CC2564MODNEM Dual-Mode Bluetooth Evaluation Board contains the CC2564MODN device and is intended for evaluation and design purposes. The CC2564MODNEM board plugs directly into the TI hardware development kits: MSP-EXP430F5529, MSP-EXP430F5438, DK-TM4C123G, DK-TM4C129X, and other MCUs. A certified and royalty-free TI Bluetooth Stack is available for the MSP430 (CC256XMSPBTBLESW), TM4C12x MCUs (CC256XM4BTBLESW) and other MCUs (CC256XSTBTBLESW). The CC2564MODNEM hardware design files (schematics, layout, and BOM) are provided as a reference to aid in the implementation of the CC2564MODN device.Features
- CC2564MODN device (MOE package)
- Bluetooth Specification v4.1
- Dual Mode - BLUETOOTH® and Bluetooth low energy
- FCC, IC, CE certified
- Class 1.5 Transmit Power (+10dBm)
- High sensitivity (-93dBm typ.)
- UART Interface - Control and Data
- 1.8 LDO (LP2985-18)
- 3 Voltage level translators (SN74AVC4T774)
- RF connector (U.FL-R-SMT-1)
- PCM/I2S Interface - Voice and Audio
- 4 Layer PCB design
- EM connectors that plug directly into the TI hardware development kits:
- DK-TM4C129X
- COM connector
- Certified and royalty-free TI Bluetooth Stack
Kit Contents
- CC2564MODNEM board with TI CC2564 module
- Jumper for MSP-EXP430F5438 board
- 4 Jumpers for MSP-EXP430F5529 board
Publicerad: 2016-03-23
| Uppdaterad: 2025-03-06