Texas Instruments bq77207EVM Evaluation Module (EVM)

Texas Instruments bq77207EVM Evaluation Module (EVM) is a complete evaluation system for the bq77207, a 3-series to 7-series cell Li-Ion battery protection integrated circuit. The circuit module includes one Texas Instruments bq77207 integrated circuit (IC), thermistor, and all other onboard components necessary to signal the condition from overcharge, over-discharge, and over-temperature in a 7-series cell Li-ion or Li-polymer battery pack.

Features

  • 3-series to 7-series lithium-ion protector with over-voltage, under-voltage, over-temperature, and open-wire protections
  • Terminal blocks for input connection
  • Active high outputs on header pins for evaluation

Required Equipment

  • DC power supply, 0V to 32V at 250mA
  • DC voltmeter
  • Test leads to connect equipment

Basic Setup

Mechanical Drawing - Texas Instruments bq77207EVM Evaluation Module (EVM)
Publicerad: 2022-02-14 | Uppdaterad: 2024-01-04