Texas Instruments bq76940EVM Evaluation Module

Texas Instruments bq76940EVM Evaluation Module is a populated circuit board for evaluating the bq76940 analog front-end (AFE) and the bq78350 Battery Management Controller. This module serves as part of a complete pack monitoring and protection solution for 9- to 15-series Lithium Ion, Lithium iron phosphate, and other battery chemistries.

The Texas Instruments bq76940EVM Evaluation Module provides a complete environment to evaluate register control of the AFE or the controller configuration and demonstrate current control of a battery system when used with an EV2400 interface adapter and appropriate evaluation software.

Features

  • bq7694000 AFE IC
  • bq78350 battery management controller
  • FETs for current control
  • Test point patterns for easy evaluation

Kit Contents

  • bq769x0 circuit module
  • Cable to connect the EVM to an EV2400 or EV2300 interface board

Required Equipment

  • DC power supply, 0-44V (bq76930EVM) or 0-66V (bq76940EVM) at 0.5A for the AFE, 2.5A for the gauge
  • DC voltmeter
  • TI EV2300 or EV2400 interface board
  • Computer with USB port and compatible Windows operating system and access to the internet
  • Test leads to connect equipment
  • Electronic load or assorted resistors calibrated load or load with an accurate current meter required for gauge evaluation
  • Additional equipment may be desired to operate the bq769x0 with a more extensive demonstration

EVM Connection for Basic AFE Operation

Texas Instruments bq76940EVM Evaluation Module

EVM Connection for Basic Gauge Operation

Texas Instruments bq76940EVM Evaluation Module
Publicerad: 2020-04-13 | Uppdaterad: 2024-06-04