Texas Instruments bq41Z50EVM Evaluation Module

Texas Instruments bq41Z50EVM Evaluation Module was developed to evaluate the functionality of the bq41Z50 fuel gauge within applications powered by multi-cell battery systems. The TI bq41Z50EVM includes a bq41Z50 2-, 3-, or 4-Series Cell Battery Pack Manager with Dynamic Z-Track™. The module also features a current sense resistor, four thermistors, three LEDs, and header options to allow for application customization.

Features

  • Supports TURBO mode
  • Ultra-low power 32-bit RISC processor
  • Supports SHA-1, SHA-256, and ECC
  • Dynamic Z-Track technology
  • Up to 1MHz SMBus 3.2 host communication support

Applications

  • Notebooks/netbook PCs
  • Portable electronics
  • Tablets
  • Drones
  • Handheld vacuum cleaners and vacuum robots
  • Medical and test equipment

Required Equipment

  • EV2400 or EV2500 communications interface adapter
  • Cable to connect the EVM to an EV2400 or EV2500 communications interface adapter
  • USB cable to connect the communications interface adapter to the computer
  • Computer with Windows 7 (or newer) operating system
  • Internet access to download the Battery Management Studio software program
  • Two to four battery cells
  • A DC power supply that can supply 16.8V and 2A (of constant current and constant voltage capability)

Kit Contents

  • bq41Z50 and bq296103 circuit module
  • Cable to connect the EVM to an EV2400 or EV2500 communications interface adapter

Circuit Module Connection

Location Circuit - Texas Instruments bq41Z50EVM Evaluation Module

Layout

Texas Instruments bq41Z50EVM Evaluation Module
Publicerad: 2025-05-22 | Uppdaterad: 2025-09-05