Texas Instruments bq24232H Lithium-Ion Battery Charger ICs
Texas Instruments bq24232H Lithium-Ion Battery Charger ICs are highly integrated Li-ion linear chargers and system power-path management devices targeted at space-limited portable applications. The devices operate from either a USB port or ac adapter and support charge currents between 25mA and 500mA. The high-input-voltage range with input overvoltage protection supports low-cost, unregulated adapters. The USB input current limit accuracy and start-up sequence allow the bq24232H to meet USB-IF inrush current specification. Additionally, the input dynamic power management (VIN-DPM) prevents the charger from crashing poorly designed or incorrectly configured USB sources.Features
- Fully Compliant USB Charger
- Selectable 100mA and 500mA Maximum Input Current
- 100mA Maximum Current Limit Ensures Compliance to USB-IF Standard
- Input-based Dynamic Power Management (VIN-- DPM) for Protection Against Poor USB Sources
- 28V Input Rating With Overvoltage Protection
- 4.35V Battery Regulation
- Integrated Dynamic Power-Path Management (DPPM) Function Simultaneously and Independently Powers the System and Charges the Battery
- Supports up to 500mA Charge Current With Current Monitoring Output (ISET)
- Programmable Input Current Limit up to 500mA for Wall Adapters
- Programmable Termination Current (bq24232H)
- Programmable Precharge and Fast-Charge Safety Timers
- Reverse Current, Short-Circuit, and Thermal Protection
- NTC Thermistor Input
- Proprietary Start-Up Sequence Limits Inrush Current
- Status Indication - Charging/Done, Power Good
- Small 3mm × 3mm 16-Lead QFN Package
Applications
- Bluetooth™ Devices
- Low-Power Handheld Devices
Videos
Publicerad: 2014-03-21
| Uppdaterad: 2022-03-11