Texas Instruments BOOSTXL-TPS65033 Customer Programming Boosterpack
Texas Instruments BOOSTXL-TPS65033 Customer Programming Boosterpack uses an MSP430F5529 Launcher to enable customer programming of the non-volatile memory of the TPS650330-Q1 Power Management IC. The BOOSTXL-TPS65033 features a socket for programming units before soldering on the customer board. The Texas Instruments BOOSTXL-TPS65033 is designed to stack on top of a LaunchPad. This feature allows the connection of relevant power and MCU pins to the PMIC through the headers J1/J3 and J2/J4. Power is delivered to the PMIC from the USB port of a PC through the LaunchPad 5V and 3.3V rails.Features
- Programming
- Configurable voltage outputs
- Power sequencing
- I2C communication and controls
Test Points & Jumpers
Publicerad: 2020-11-17
| Uppdaterad: 2025-02-27