Texas Instruments AFE882H1EVM Evaluation Module

Texas Instruments AFE882H1EVM Evaluation Module is configured to evaluate the operation of the AFE882H1. The AFE882H1 is a highly integrated, high-accuracy, and low-power 16-bit digital-to-analog converter (DAC) with voltage outputs intended for HART-enabled sensor transmitter applications and analog output modules. The TI AFE882H1EVM offers CRC fault detection and a 12-bit 1kSPS ADC for advanced diagnostics.

Features

  • Features HART physical-layer modem
  • Low quiescent current
  • UART/SPI Selectable digital interfaces
  • 12-bit 1kSPS ADC for advanced diagnostics
  • Fault detection with CRC bit error checking, windowed watchdog timer, and diagnostic ADC

Kit Contents

  • AFE882H1EVM
  • USB-A to Micro-USB cable

PCB Layout

Texas Instruments AFE882H1EVM Evaluation Module

Hardware Setup

Application Circuit Diagram - Texas Instruments AFE882H1EVM Evaluation Module
Publicerad: 2023-07-31 | Uppdaterad: 2023-08-16