Texas Instruments AFE58JD32 32-Ch Ultrasound Analog Front End
Texas Instruments AFE58JD32 32-Channel Ultrasound Analog Front End is a solution for ultrasound systems requiring low power and small package size. The device uses a multichip module (MCM) with three dies, an analog-to-digital converter (ADC) die, and two voltage-controlled amplifier (VCA) dies. Each VCA die has 16 channels, and the ADC die converts all 32 channels. Time gain compensation (TGC) mode or continuous wave (CW) mode are the two modes configured for each channel in the VCA die. The ADC die has 16 physical ADCs, each converts two sets of outputs – one from each VCA die. The ADC is configured to operate with a resolution of 12 bits or 10 bits. The ADC resolution can be traded off with the conversion rate. Additionally, the ADC operates at maximum speeds of 80MSPS and 100MSPS at 12-bit and 10-bit resolutions. The AFE58JD32 includes an optional digital demodulator and JESD204B data packing blocks. The device is optimal for ultrasound systems with strict battery-life requirements through various power and noise combination selections.Features
- 32-Channel, AFE for ultrasound applications:
- Input attenuator, LNA, LPF, ADC, digital I/Q demodulator and CW mixer
- Digital Time Gain Compensation (DTGC)
- 12dB to 51dB Total gain range
- 800mVPP Linear input range
- Input attenuator with DTGC:
- 8dB to 0dB Attenuation with 0.125dB step
- Supports matched impedance for:
- 50Ω to 800Ω Source impedance
- Low-Noise Amplifier (LNA) with DTGC:
- 20dB to 51dB Gain With 0.125dB step
- 1.2pA/√Hz Low input current noise
- 16 ADCs Converting at 12-Bit, 80MSPS or 10-bit, 100MSPS:
- Each ADC Converts two sets of inputs at half rate
- 72dBFS SNR 12-Bit ADC
- 61dBFS SNR 10-Bit ADC
- Optimized for noise and power:
- 35mW/Ch at 2.1nV/√Hz, 40MSPS
- 42mW/Ch at 1.4nV/√Hz, 40MSPS
- 52mW/Ch at 1.3nV/√Hz, 40MSPS
- 60mW/Ch in CW mode
- Excellent device-to-device gain matching:
- ±0.5dB (Typical)
- –55dBc Low harmonic distortion
- Fast and consistent overload recovery
- Continuous Wave (CW) path with:
- Low close-in phase noise of –151dBc/Hz at 1kHz frequency offset off 2.5MHz carrier
- λ/16 Phase Resolution
- Supports 16X CW clock
- 12dB Suppression on third and fifth harmonics
- Digital I/Q demodulator after ADC:
- Decimation filter M=1 to 63
- Data throughput reduction after decimation
- On-chip RAM with 32 preset profiles
- LVDS Interface with a speed up to 1Gbps
- 5Gbps JESD Interface:
- JESD204B Subclass 0, 1, and 2
- 2, 4, or 8 Channels per JESD lane
- 15mm × 15mm NFBGA-289 Small package
- 3rd-Order, Linear-Phase, Low-Pass Filter (LPF):
- 5MHz, 7.5MHz, 10MHz, and 12.5MHz
Applications
- Medical ultrasound imaging
- Nondestructive evaluation equipment
- Sonar imaging equipment
- Multichannel, high-speed data acquisition
Block Diagram
Publicerad: 2018-07-13
| Uppdaterad: 2022-11-23