Texas Instruments ADS7039-Q1 SAR Analog-to-Digital Converter (ADC)

Texas Instruments ADS7039-Q1 SAR Analog-to-Digital Converter (ADC) is an automotive Q100-qualified, 10-bit, 2MSPS, ADCs. The device supports a wide analog input voltage range (2.35V to 3.6V) and includes a capacitor-based, successive-approximation register (SAR) ADC with an inherent sample-and-hold circuit.

The SPI-compatible serial interface is controlled by the CS and SCLK signals. The input signal is sampled with the CS falling edge and SCLK is used for conversion and serial data output. The device supports a wide digital supply range (1.65V to 3.6V), enabling a direct interface to a variety of host controllers. The ADS7039-Q1 complies with the JESD8-7A standard for a normal DVDD range (1.65V to 1.95V).

Features

  • Qualified for automotive applications
  • AEC-Q100 Qualified with device temperature grade 1: –40°C to 125°C ambient operating temperature range
    • Device HBM ESD classification level ±2000V
    • Device CDM ESD classification level ±1000V
  • Ultra-low power consumption:
    • 1.2 mW (max) at 2MSPS with 3V AVDD
    • Less Than 1µW at 1kSPS with 3V AVDD
  • Miniature footprint of 2.30mm × 2.00mm 8-Pin VSSOP package
  • 2MSPS Throughput with zero data latency
  • Wide Operating Range:
    • 2.35V to 3.6V AVDD
    • 1.65V to 3.6V DVDD (Independent of AVDD)
    • –40°C to +125°C Temperature range
  • Excellent performance:
    • 10-Bit Resolution with NMC
    • ±0.4LSB DNL; ±0.4LSB INL
    • 61dB SNR with 3V AVDD
  • –75dB THD with 3V AVDD
  • 0V to AVDD Unipolar input range
  • Integrated Offset Calibration
  • 32MHz SPI-Compatible serial interface
  • JESD8-7A Compliant digital I/O

Applications

  • Automotive infotainment
  • Automotive sensors
  • Level sensors
  • Ultrasonic flow meters
  • Motor control
  • Portable medical equipment

Functional Diagram

Block Diagram - Texas Instruments ADS7039-Q1 SAR Analog-to-Digital Converter (ADC)
Publicerad: 2017-08-21 | Uppdaterad: 2022-04-25