Texas Instruments ADS131E08EVM-PDK Evaluation Module

Texas Instruments ADS131E08EVM-PDK Evaluation Module is designed to easily demonstrate the ADS131E08 24-bit, 64kSPS, 8-channel, simultaneous-sampling delta-sigma ADC. The ADS131E08 AFE devices incorporate features commonly required in industrial power monitoring, control, and protection applications.

The TI ADS131E08EVM-PDK Evaluation Module includes the ADS131E08EVM board with the precision host interface (PHI) controller board, which allows accompanying computer software to communicate with the ADC over USB for data capture, configuration, and analysis.

Features

  • Hardware and software required for diagnostic testing, as well as accurate performance evaluation of the ADS131E08
  • The PHI controller provides a convenient communication interface to the ADS131E08 over USB 2.0 (or higher) for digital input and output
  • Easy-to-use evaluation software for 64-bit Microsoft® Windows® 10 operating system
  • The software suite includes graphical tools for data capture, histogram analysis, and spectral analysis
  • This suite also has a provision for exporting data to a text file for post-processing

Applications

  • Power protection: circuit breakers and relay protection
  • Energy metering: single phase, polyphase, and power quality
  • Battery test systems
  • Test and measurement
  • Simultaneous sampling data acquisition systems

Kit Contents

  • ADS131E08EVM-PDK that includes the ADS131E08
  • Precision Host Interface (PHI) board
  • USB micro-B to USB-A cable

System Connection

Application Circuit Diagram - Texas Instruments ADS131E08EVM-PDK Evaluation Module
Publicerad: 2025-09-15 | Uppdaterad: 2025-09-23