Texas Instruments ADC3910Dx & ADC3910Sx 10-Bit 125MSPS ADCs
Texas Instruments ADC3910Dx and ADC3910Sx 10-Bit 125MSPS Analog-to-Digital Converters (ADCs) are a family of ultra-low power 10-bit 125MSPS high-speed single and dual-channel analog-to-digital converters. High-speed control loops benefit from the short latency of only one clock cycle. The ADC consumes only 92mW at 125Msps with power consumption that scales with lower sampling rates.The device uses DDR, HDDR, SDR, or serial CMOS interface to output the data from +1.8V to +3.3V to accommodate various receiver requirements. The device implements an analog monitoring function by event-triggered interrupts per channel using a digital comparator with programmable high and low thresholds, hysteresis, and event counter. The device is a pin-to-pin compatible family of ADCs with eight and 10-bit resolution and different speed grades. The Texas Instruments ADC3910Dx and ADC3910Sx are available in a 32-pin VQFN package and support industrial temperature ranges from -40 to +105°C.
Features
- Sampling rate up to 125MSPS
- One clock cycle latency
- Low power (2-ch.)
- 92mW at 125MSPS
- 59mW at 25MSPS
- 4mW in PD mode
- 32-VQFN (4mm x 4mm) small footprint
- Single or dual-channel ADC
- Dual digital comparators
- Internal or external reference
- No missing codes, ±1LSB INL
- Buffered, differential, or single-ended inputs
- Input bandwidth of 150MHz (3dB)
- Single 1.8V supply with optional 3.3VIO capability
- -40 to 105°C industrial temperature range
- On-chip digital filter (optional), decimation by 2, 4, 8, 16
- Parallel (SDR, DDR) and serial CMOS interface
- Spectral performance (fIN = 5MHz)
- SNR: 61dBFS
- SFDR: 65dBc
Applications
- Radio receiver
- LiDAR
- Low latency control loops
- Laser scanners
- Global positioning systems
- Source measure unit
- Detection equipment
Functional Block Diagram
Publicerad: 2024-03-12
| Uppdaterad: 2024-07-18