Texas Instruments AA-EVM-MB Evaluation Module
Texas Instruments AA-EVM-MB Evaluation Module is designed as a motherboard platform for audio devices. This module simplifies the development, configuration, and testing of compatible TI audio amplifier EVMs. The AA-EVM-MB module offers a USB interface to connect to a PC running PurePathConsole™ software and a standard USB audio interface. This evaluation module is highly configurable to allow for a variety of digital inputs at 1.2V, 1.8V, and 3.3V logic levels. The AA-EVM-MB module (audio amplifiers EVM motherboard) is an interchangeable hardware to the AC-MB (audio converters motherboard).
Features
- Interface using PurePath™ Console Windows® software
- USB Audio class (UAC2) audio interface compliant
- USB to I2C control interface
- External I2C and I2S/TDM host controller connections available
- Optional USB Type-C® PD adjustable voltage output for audio amplifier testing
Kit Contents
- USB data interface
- USB power interface with selectable voltage level
- External 100mil headers for I2C/I2S/TDM interface
- Hardware shutdown control
- Optical input/output audio interface
- Selectable logic voltage level
AA-EVM-MB Requirements
Publicerad: 2026-10-26
| Uppdaterad: 2026-10-26