Cal Test Electronics CT4540 Magnetic Adapters

Cal Test Electronics CT4540 Magnetic Adapters deliver a secure and dependable connection to terminal block screw heads or any metal contact points. Cal Test CT4540 6mm probes are designed in accordance with IEC 61010-031, carry a 1500V CAT III / 1000V CAT IV rating, and support up to 2A current. These performance ratings make the adapters ideal for field service and laboratory use. Each connector features a high-strength N35 rare-earth magnet for hands-free operation. The angled connector interfaces with a 4mm sheathed banana jack to create seamless and effortless compatibility.

Features

  • Voltage rating
    • 1500VDC CAT III
    • 1000V CAT IV
  • 2A current capacity
  • 6mm diameter N35 magnetic contact tip for secure connections
  • Accepts 4mm sheathed banana plugs for standard interfacing
  • available in black (CT4540-0), red (CT4540-2), and a back/red combo (CT4540-0_2)

Specifications

  • Materials
    • Polypropylene body
    • Brass, nickel-plated jack
  • -20°C to +60°C operating temperature range
  • IEC 61010-031, RoHS 2+, and REACH compliant
  • One-year warranty

Dimensions

Cal Test Electronics CT4540 Magnetic Adapters
Publicerad: 2025-11-11 | Uppdaterad: 2025-11-20