Teledyne LeCroy T3MIL50 & T3MIL50X DC Milliohm Meters

Teledyne LeCroy T3MIL50 and T3MIL50X DC Milliohm Meters feature a 3.5" TFT display with a measurement of 0.05%. These milliohm meters feature a maximum 50,000-count measurement display and a sampling rate of 60 readings per second. Teledyne LeCroy T3MIL50 and T3MIL50X DC Miliohm Meters provide four-wire measurement, along with temperature measurement and temperature compensation functions. This enables them to meet the requirements of low-resistance measurement applications.

Features

  • 3.5" Large TFT
  • Fast measurement time of 60 readings per second
  • 0.05% accuracy
  • Built-in temperature compensation
  • USB, RS-232C, Handler/scan/ext I/O interfaces
  • 3-year warranty

Applications

  • Production testing of contact resistance
    • Switches
    • Relays
    • Connectors
    • Cables
  • Production testing of inductive components
    • Coils
    • Chokes
    • Transformer windings
  • Testing low-value components
    • Resistors
    • Fuses
    • Heating elements
  • Winding resistance
    • Motors
    • Transformers
    • Solenoids
    • Ballasts
  • Conductivity evaluation in product design
  • Incoming inspection and quality assurance testing

Panel Introduction

Chart - Teledyne LeCroy T3MIL50 & T3MIL50X DC Milliohm Meters
Publicerad: 2022-06-13 | Uppdaterad: 2023-10-10