Terasic Technologies P0204 HSMC Daughter Card

Terasic P0204 HSMC Daughter Card is an ARRadio-HSMC for the AD9361 transceiver. The board provides a 40MHz crystal for the AD9361. This ARRadio HSMC card is a configurable digital interface to the processor, offers RF front-end with flexible mixed-signal basebands section. The ARRadio can be connected to the Terasic FPGA development board. The daughter card operates in 70MHz to the 6GHz range and tunable channel bandwidth is <200kHz to 56MHz. The P0204 receiver and transmitter support up to two direct conversion RF receiver channels with 1dB receiver gain. This transmitter data path consists of digital filters, Digital to Analog Converter (DAC), and modulators. The P0204 card offers 80dB analog range and 30dB digital range.

Features

  • Receiver/ transmitter supports up to 2 direct conversion RF receive channels
  • Fully integrated synthesizers 
  • Clocks are managed by the device and are software programmable
  • 40MHz crystal for the AD9361
  • Serial Peripheral Interface (SPI) signals are directly passed to the HSMC connector
  • Real-time control via dedicated pins

Specifications

  • 1dB step size and 80dB analog range for receiver
  • 0.25dB step size and 86dB analog range for transmitter
  • Receiver Analog to Digital Converter (ADC) is 60MSPS
  • Transmitter DAC is 320MSPS

Kit Contents

  • ARRadio board
  • ARRadio quick start guide
  • USB On-The-Go (OTG) cable
  • 8GB MicroSD card with card reader (pre-programmed)
Publicerad: 2017-01-10 | Uppdaterad: 2022-03-10