Tempo Semiconductor TSCS42x Low-Power CODECs

Tempo Semiconductor TSCS42x Low-Power CODECs are high-fidelity integrated CODECs designed with 32-bit stereo playback and record functionality. These devices combine the true cap-less headphone amplifier and offer an 8kHz to 96kHz sample rate range. The TSCS42x CODECs operate at 0°C to 70°C and are available in a 48-lead 7mm x 7mm QFN package. These devices offer an enriched audio presence through a built-in audio output processing DSP engine (AOP) tunable using the Windows®-based Tempo ASC GUI.

Features

  • High-fidelity 32-bit stereo CODECs
  • Multiband compressor / limiter / expander
  • Wideband Dynamic Range Compressor (DRC)
  • 3D stereo enhancement
  • High-frequency restoration for compressed audio content
  • 2-wire (I2C compatible) control interface
  • Stereo digital microphone interface
  • Two flexible I2S / LJ / RJ digital audio interfaces
  • Ultra-low power consumption with integrated power management
  • 48-pin 7mm x 7mm QFN package

Applications

  • BLUETOOTH® / Wi-Fi® speakers
  • Portable navigation devices
  • Portable gaming devices
  • Personal media players
  • Multimedia handsets
  • Tablets

Block Diagram

Block Diagram - Tempo Semiconductor TSCS42x Low-Power CODECs
Publicerad: 2020-09-15 | Uppdaterad: 2024-12-09