Teltonika TRB501 Industrial 5G Gateways

Teltonika TRB501 Industrial 5G Gateways deliver fast, low-latency 5G for advanced automation and high efficiency in demanding environments. These Teltonika 5G gateways are built to push data faster with 2.5Gbps Ethernet and 5G carrier aggregation (3GPP Release 16). The compact TRB501 is ideal for Point-of-sale (POS) systems, security installations, and Industrial Internet of Things (IIoT) applications.

Features

  • Next-gen 5G
    • Low latency
    • Better spectrum use
    • 5G carrier aggregation
  • Up to 2.5Gbps wire data speeds
  • 5G in limited spaces without compromising performance
  • IIoT protocol-ready - Modbus, DNP3, and DLMS for SCADA, smart grid, and telemetry

Applications

  • POS systems
  • Security installations
  • IIoT

Specifications

  • 1.5GHz Arm® Cortex®-A7 single-core CPU
  • 512MB RAM
  • 4x SMA connectors for mobile
  • -40°C to +75°C operating temperature range
  • 100mm width x 30mm height x 93.4mm depth

Videos

Front & Back Views

Block Diagram - Teltonika TRB501 Industrial 5G Gateways

Connectors

Chart - Teltonika TRB501 Industrial 5G Gateways
Publicerad: 2025-09-09 | Uppdaterad: 2025-09-15