Teltonika RUT281 Compact Global LTE Cat 4 Routers
Teltonika RUT281 Compact Global LTE Cat 4 Routers are engineered for stable performance and long-term operation across worldwide networks. These routers come with a reliable Telit Cat 4 modem and ensure always-on connectivity with SIM and eSIM. The RUT281 compact global LTE Cat 4 routers use eSIM bootstrap for convenient initial profile download. These routers maintain network continuity through WAN failover, keeping systems online during connection loss in demanding environments. The RUT281 routers enable flexible installations with compact housing, ideal for space-constrained deployments. Typical applications include industrial and automation, retail, energy and utilities, smart city, and enterprise.
Features
- Reliable global connectivity with Telit Cat 4 modem
- Stable performance and long-term operation across worldwide networks
- Always-on connectivity with SIM and eSIM
- eSIM bootstrap for convenient initial profile download
- Compact aluminium housing
- Maintain network uptime with WAN failover and load balancing
Applications
- Industrial and automation
- Retail
- Smart city
- Enterprise
- Energy and utilities
Specifications
- Routing:
- Static routing
- Dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP)
- Policy-based routing
- CPU:
- Mediatek
- 580MHz
- MIPS 24KEc
- RAM:
- 128MB
- DDR2
- Flash storage:
- 32MB
- SPI flash
- RutOS (OpenWrt-based Linux OS) operating system
- Busybox shell, Lua, C, and C++ supported languages
- 4-pin industrial DC power socket connector
- Power consumption:
- <2W idle
- <4W maximum
- -40°C to 65°C operating temperature
- 10% to 90% non-condensing operating humidity
- IP30 ingress protection rating
- Casing material:
- Aluminium housing
- Plastic panels
- 83mm x 25mm x 79.9mm (W x H x D) dimensions
- 130g weight
Hardware Overview
Standard Package Contents
Additional Resources
Videos
Publicerad: 2026-02-27
| Uppdaterad: 2026-03-10